-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIH REFLOW 1PORT 100BASE-T W/MAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7393
|
Newark | Modular Conn/Ethernet Conn Pih Reflow 1Port |Abracon ARJE-0041 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 5597 |
|
$4.8700 / $7.2000 | Buy Now |
DISTI #
2266-ARJE-0041-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
5597 In Stock |
|
$4.1800 / $4.8900 | Buy Now |
DISTI #
535-13613-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2016 / $7.7600 | Buy Now |
DISTI #
ARJE-0041
|
Avnet Americas | Connector RJ45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R - Trays (Alt: ARJE-0041) RoHS: Compliant Min Qty: 5040 Package Multiple: 180 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$4.0736 / $4.8000 | Buy Now |
DISTI #
815-ARJE-0041
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PIH REFLOW 1PORT 100BASE-T W/MAG RoHS: Compliant | 7 |
|
$4.2300 / $6.1500 | Buy Now |
DISTI #
V72:2272_18303850
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1733 Container: Cut Strips | Americas - 4838 |
|
$0.8282 / $0.9409 | Buy Now |
|
Future Electronics | PIH Reflow Single Port 100BASE-T W/MAG RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Reel | 0Reel |
|
$4.3100 / $4.5400 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 100 Base-T - AutoMDIX - Tab Up - 6 Cores - 90° Angle (Right) - Solder - Shielded - EMI Finger - Board Guide - Yellow And Green. RoHS: Compliant |
5597 Partner Stock |
|
$4.0900 / $5.9800 | Buy Now |
DISTI #
65696620
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R Min Qty: 19 Package Multiple: 1 | Americas - 5160 |
|
$2.9600 / $3.4600 | Buy Now |
DISTI #
65663192
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R Min Qty: 19 Package Multiple: 1 | Americas - 437 |
|
$2.9600 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJE-0041
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJE-0041
Abracon Corporation
PIH REFLOW 1PORT 100BASE-T W/MAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | EMI SHEILDED | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.555 inch | |
Body Depth | 0.855 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |