There are no models available for this part yet.
Overview of ARJE-1034-A by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1034AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / |
Price & Stock for ARJE-1034-A by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ARJE-1034-A-ND
|
DigiKey | CONN JACK 1PORT 10G BASE-T SMD Min Qty: 550 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3079 | Buy Now | |
DISTI #
ARJE-1034-A
|
Avnet Americas | Connector RJ45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: ARJE-1034-A) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.2671 | Buy Now | |
DISTI #
815-ARJE-1034-A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMD 1PORT 10GBASE-T W/MAGNETICS RoHS: Compliant | 0 |
|
$5.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $9.8400 | Buy Now | ||
DISTI #
ARJE-1034-A
|
Avnet Abacus | - Tape and Reel (Alt: ARJE-1034-A) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ARJE-1034-A by Abracon Corporation
Part Data Attributes for ARJE-1034-A by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
EMI SHIELDED
|
Board Mounting Option
|
HOLE .125-.137
|
Body Breadth
|
0.546 inch
|
Body Depth
|
1.011 inch
|
Body Length
|
0.634 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
1.02 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
Alternate Parts for ARJE-1034-A
This table gives cross-reference parts and alternative options found for ARJE-1034-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJE-1034-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJE-1034 | SMD 1PORT 10GBASE-T W/MAGNETICS | Abracon Corporation | ARJE-1034-A vs ARJE-1034 |