Part Details for ARJM11A1-809-NN-ER2-T by Abracon Corporation
Overview of ARJM11A1-809-NN-ER2-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM11A1-809-NN-ER2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARJM11A1-809-NN-ER2-T-ND
|
DigiKey | CONN JACK 1PORT 2.5G BASE-T PCB Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARJM11A1-809-NN-ER
|
Avnet Americas | RJ45 JACK W/MAG 1X1 2.5GBase-T - Tape and Reel (Alt: ARJM11A1-809-NN-ER) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $9.0200 | Buy Now |
DISTI #
ARJM11A1-809-NN-ER
|
Avnet Americas | RJ45 JACK W/MAG 1X1 2.5GBase-T - Tape and Reel (Alt: ARJM11A1-809-NN-ER) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Container: Reel | 0 |
|
RFQ |
Part Details for ARJM11A1-809-NN-ER2-T
ARJM11A1-809-NN-ER2-T CAD Models
ARJM11A1-809-NN-ER2-T Part Data Attributes:
|
ARJM11A1-809-NN-ER2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11A1-809-NN-ER2-T
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI SHEILDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |