-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0078
|
Newark | Telecom And Datacom Connector Rohs Compliant: Yes |Abracon ARJM11A3-009-AB-ER2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.4000 | Buy Now |
DISTI #
535-14136-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$1.7844 / $3.4300 | Buy Now |
|
Future Electronics | ARJM11 Series G/Y LED Tab Down/EMI Finger 100 Base-T Magnetic RJ45 JACK RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Reel | 0Reel |
|
$1.7800 / $1.9000 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100 Base-T Magnetics - Tab Down - 4 Cores - 90° Angle - Reflow Soldering - Shielded - EMI Finger - Green/Yellow LED - Tape&Reel. RoHS: Compliant |
417 In Stock |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
62295102
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 100 Package Multiple: 100 Date Code: 1801 | Americas - 300 |
|
$2.5488 / $2.7152 | Buy Now |
DISTI #
ABRACON ARJM11A3-009-AB-ER2-T
|
PEI Genesis | Telecom and Datacom Connector | 160 |
|
Buy Now | |
DISTI #
ARJM11A3-009-AB-ER2-T
|
Avnet Abacus | RJ45 JACK W/MAG 1X1 100Base-T - Tape and Reel (Alt: ARJM11A3-009-AB-ER2-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45 Single Port 10/100 Base-T Magnetics - Tab Down - 4 Cores - 90° Angle - Reflow Soldering - Shielded - EMI Finger - Green/Yellow LED - Tape&Reel. RoHS: Compliant |
417 In Stock |
|
$1.6800 / $2.0500 | Buy Now |
|
Perfect Parts Corporation | 1882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM11A3-009-AB-ER2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11A3-009-AB-ER2-T
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | PEG | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |