-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0080
|
Newark | Telecom And Datacom Connector Rohs Compliant: Yes |Abracon ARJM11B1-502-AB-EW2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.5200 | Buy Now |
DISTI #
535-14155-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4066 / $4.4600 | Buy Now |
DISTI #
815-RJM11B1502ABEW2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK W/MAG 1X1 1000BASE-T RoHS: Compliant | 3855 |
|
$2.5500 / $4.5500 | Buy Now |
DISTI #
V36:1790_18812991
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2345 | Americas - 1798 |
|
$2.3230 / $4.3970 | Buy Now |
DISTI #
P41:2556_24329023
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Europe - 500 |
|
$2.2030 / $3.7450 | Buy Now |
|
Future Electronics | ARJM11 Series G/Y LED Tab Down 1000 Base-T Magnetic RJ45 JACK RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Tray | 0Tray |
|
$2.4400 / $2.7900 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Down - 8 Cores - 90° Angle - Wave Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
1370 In Stock |
|
$2.4500 / $4.1000 | Buy Now |
DISTI #
77773759
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 1798 |
|
$2.3230 / $4.3970 | Buy Now |
DISTI #
71207793
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2335 | Americas - 1370 |
|
$3.7892 / $5.4305 | Buy Now |
DISTI #
ARJM11B1-502-AB-EW2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK W/MAG 1X1 1000BASE-T RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM11B1-502-AB-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11B1-502-AB-EW2
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SHEILDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |