-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0084
|
Newark | Telecom And Datacom Connector Rohs Compliant: Yes |Abracon ARJM11B3-009-AB-ER2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $5.9800 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Down - 4 Cores - 90° Angle - Reflow Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
490 Partner Stock |
|
$3.7100 / $4.0900 | Buy Now |
DISTI #
65662935
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 70 Package Multiple: 70 | Americas - 490 |
|
$2.9400 / $3.1900 | Buy Now |
DISTI #
ABRACON ARJM11B3-009-AB-ER2-T
|
PEI Genesis | Telecom and Datacom Connector | 490 |
|
Buy Now | |
|
Master Electronics | RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Down - 4 Cores - 90° Angle - Reflow Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
490 Partner Stock |
|
$3.7100 / $4.0900 | Buy Now |
|
Perfect Parts Corporation | 1882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM11B3-009-AB-ER2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11B3-009-AB-ER2-T
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | PEG | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |