Part Details for ARJM11B3-009-KK-EW2 by Abracon Corporation
Overview of ARJM11B3-009-KK-EW2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM11B3-009-KK-EW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARJM11B3-009-KK-EW
|
Avnet Americas | RJ45 JACK W/MAG 1X1 100Base-T - Tape and Reel (Alt: ARJM11B3-009-KK-EW) RoHS: Compliant Min Qty: 700 Package Multiple: 70 Container: Reel | 0 |
|
RFQ | |
DISTI #
ARJM11B3-009-KK-EW
|
Avnet Americas | RJ45 JACK W/MAG 1X1 100Base-T - Tape and Reel (Alt: ARJM11B3-009-KK-EW) RoHS: Compliant Min Qty: 700 Package Multiple: 70 Container: Reel | 0 |
|
RFQ |
Part Details for ARJM11B3-009-KK-EW2
ARJM11B3-009-KK-EW2 CAD Models
ARJM11B3-009-KK-EW2 Part Data Attributes:
|
ARJM11B3-009-KK-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11B3-009-KK-EW2
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |