Part Details for ARJM11C7-009-AB-ER2-T by Abracon Corporation
Overview of ARJM11C7-009-AB-ER2-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM11C7-009-AB-ER2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0085
|
Newark | Conn Jack 1Port 100 Base-T Pcb Rohs Compliant: Yes |Abracon ARJM11C7-009-AB-ER2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.7900 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Reflow Soldering - Shielded - EMI Finger - Green/Yellow LED. RoHS: Compliant |
428 Partner Stock |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
ABRACON ARJM11C7-009-AB-ER2-T
|
PEI Genesis | Telecom and Datacom Connector | 528 |
|
Buy Now | |
|
Master Electronics | RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Reflow Soldering - Shielded - EMI Finger - Green/Yellow LED. RoHS: Compliant |
428 Partner Stock |
|
$1.6700 / $2.1600 | Buy Now |
|
Perfect Parts Corporation | 1882 |
|
RFQ |
Part Details for ARJM11C7-009-AB-ER2-T
ARJM11C7-009-AB-ER2-T CAD Models
ARJM11C7-009-AB-ER2-T Part Data Attributes
|
ARJM11C7-009-AB-ER2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11C7-009-AB-ER2-T
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.543 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |