-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0391
|
Newark | Telecom And Datacom Connector, 8 Contact(S), Male, Right Angle, Solder Terminal, Jack Rohs Compliant: Yes |Abracon ARJM11C7-502-AB-ER2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.0800 | Buy Now |
DISTI #
535-14130-1-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1015 In Stock |
|
$2.2402 / $4.1500 | Buy Now |
DISTI #
815-RJM11C7502ABER2T
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 1000 BASE-T RoHS: Compliant | 0 |
|
$2.3500 / $4.2400 | Order Now |
|
Future Electronics | ARJM11 Series G/Y LED Tab up/EMI Finger 1000 Base-T Magnetic RJ45 JACK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.2400 / $2.3500 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Up - 8 Cores - 90° Angle - Reflow Soldering - Shielded - EMI Finger - Green/Yellow LED. RoHS: Compliant | 0 |
|
$2.3600 / $3.3300 | Buy Now |
DISTI #
ABRACON ARJM11C7-502-AB-ER2-T
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now | |
DISTI #
ARJM11C7-502-AB-ER2-T
|
Avnet Abacus | RJ45 JACK W/MAG 1X1 1000Base-T - Tape and Reel (Alt: ARJM11C7-502-AB-ER2-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1 Gold WithLED -40+85 Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 12 |
|
$3.3193 / $4.9632 | Buy Now |
|
Perfect Parts Corporation | 1882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM11C7-502-AB-ER2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11C7-502-AB-ER2-T
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | EMI SHEILDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.543 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |