Part Details for ARJM12A1-502-NN-CW2 by Abracon Corporation
Overview of ARJM12A1-502-NN-CW2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM12A1-502-NN-CW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5516
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM12A1-502-NN-CW2 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
ARJM12A1-502-NN-CW2
|
Avnet Abacus | RJ45 Jack 20 Position 1x2 Port Right Angle Through Hole Solder Carton (Alt: ARJM12A1-502-NN-CW2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Abacus - 0 |
|
Buy Now |
Part Details for ARJM12A1-502-NN-CW2
ARJM12A1-502-NN-CW2 CAD Models
ARJM12A1-502-NN-CW2 Part Data Attributes
|
ARJM12A1-502-NN-CW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM12A1-502-NN-CW2
Abracon Corporation
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | 2 PORT 8 POSITION EACH | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.23 inch | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ARJM12A1-502-NN-CW2
This table gives cross-reference parts and alternative options found for ARJM12A1-502-NN-CW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJM12A1-502-NN-CW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJM12A1-502-NN-EW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-NN-EW2 |
ARJM12A1-502-BA-EW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-BA-EW2 |
ARJM12A1-502-BA-CW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-BA-CW2 |
ARJM12A1-502-AA-CW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-AA-CW2 |
ARJM12A1-502-AA-EW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-AA-EW2 |
ARJM12A1-502-BB-EW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-BB-EW2 |
ARJM12A1-502-AB-EW2 | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM12A1-502-NN-CW2 vs ARJM12A1-502-AB-EW2 |