There are no models available for this part yet.
Overview of ARJM21A1-A12-BA-EW2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARJM21A1-A12-BA-EW2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AH5743
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM21A1-A12-BA-EW2 RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now | |
DISTI #
ARJM21A1-A12-BA-EW2
|
Avnet Abacus | RJ45 Jack with LED 16 Position 2x1 Port Right Angle Through Hole Solder Carton (Alt: ARJM21A1-A12-BA-EW2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Abacus - 0 |
|
Buy Now |
CAD Models for ARJM21A1-A12-BA-EW2 by Abracon Corporation
Part Data Attributes for ARJM21A1-A12-BA-EW2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STACKED, 2 PORT, 8-POSITION EACH
|
Board Mounting Option
|
HOLE .125-.137
|
Body Breadth
|
1.004 inch
|
Body Depth
|
1.108 inch
|
Body Length
|
0.676 inch
|
Connector Type
|
RJ CONNECTOR
|
Contact Gender
|
FEMALE AND FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2+2
|
Number of Ports
|
2
|
Number of Rows Loaded
|
1+1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.27/4.06 mm
|
Plating Thickness
|
6u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ARJM21A1-A12-BA-EW2
This table gives cross-reference parts and alternative options found for ARJM21A1-A12-BA-EW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJM21A1-A12-BA-EW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJM21A1-A12-BB-CW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-BB-CW2 |
ARJM21A1-A12-NN-CW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-NN-CW2 |
ARJM21A1-A12-NN-EW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-NN-EW2 |
ARJM21A1-A12-AB-EW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-AB-EW2 |
ARJM21A1-A12-BB-EW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-BB-EW2 |
ARJM21A1-A12-AA-CW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-A12-BA-EW2 vs ARJM21A1-A12-AA-CW2 |