ARJM24A1-A12-AB-CW2
Abracon Corporation
Description: Telecom and Datacom Connector, 32+32 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,

Overview of ARJM24A1-A12-AB-CW2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ARJM24A1-A12-AB-CW2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ARJM24A1-A12-AB-CW2
Avnet Abacus RJ45 Jack with LED 64 Position 2x4 Port Right Angle Through Hole Solder Carton (Alt: ARJM24A1-A12-AB-CW2) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Abacus - 0
Buy Now

CAD Models for ARJM24A1-A12-AB-CW2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARJM24A1-A12-AB-CW2 by Abracon Corporation

ARJM24A1-A12-AB-CW2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
ABRACON
Additional Feature
STACKED, 8 PORTS, 8-POSITIONS EACH
Board Mounting Option
HOLE .125-.137
Body Breadth
1.004 inch
Body Depth
1.108 inch
Body Length
2.326 inch
Connector Type
RJ CONNECTOR
Contact Gender
FEMALE AND FEMALE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
YES
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
8+8
Number of Ports
8
Number of Rows Loaded
1+1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.27/4.06 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. ARJM24A1-A12-AB-CW2
    Abracon Corporation
    Telecom and Datacom Connector, 32+32 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARJM24A1-A12-AB-CW2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARJM24A1-A12-AB-CW2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ARJM24A1-A12-AB-CW2 would you like to use for your alert(s)?
  • Please alert me when ARJM24A1-A12-AB-CW2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARJM24A1-A12-AB-CW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARJM24A1-A12-AB-CW2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARJM24A1-A12-AB-CW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARJM24A1-A12-AB-CW2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARJM24A1-A12-AB-CW2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: