Part Details for ARK-2121V-S9A2E by Advantech Co Ltd
Overview of ARK-2121V-S9A2E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARK-2121V-S9A2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2331
|
Newark | In-Vehicle Nvr W/4 Poe Ports Intel? Atom E3845 Soc Fanless Box Pc , 4 X Poe Ports, Isolated Com & Dio, Built In Gps, And G-Sensor, 936Vdc With Isolation, Vehicle Power Ignition, 1 X Hot Swappable 2.5" Hdd |Advantech ARK-2121V-S9A2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,269.0400 / $1,586.3000 | Buy Now |
DISTI #
2084-ARK-2121V-S9A2E-ND
|
DigiKey | IN-VEHICLE NVR W/4 POE PORTS INT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,586.3000 | Buy Now |
DISTI #
923-ARK-2121V-S9A2E
|
Mouser Electronics | Industrial PCs In-Vehicle NVR w/4 PoE Ports Intel Atom E3845 SoC Fanless Box PC , 4 x PoE ports, Isolated COM & DIO, Built in GPS, and G-sensor, 9 36VDC with isolation, Vehicle power ignition, 1 x hot swappable 2.5" HDD | 0 |
|
$1,300.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,300.0000 | Buy Now |