Part Details for ARK1085CHFSSL by FIBOX
Overview of ARK1085CHFSSL by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARK1085CHFSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8287
|
Newark | Small Enclosure, Polycarbonate, Grey, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:254Mm, External Width - Metric:203Mm, External Depth - Metric:127Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox ARK1085CHFSSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$28.8900 | Buy Now |
DISTI #
2319-ARK1085CHFSSL-ND
|
DigiKey | ARCA JIC 10 x 8 x 5 w/knockouts, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$166.3500 | Buy Now |
|
Onlinecomponents.com | 10x8x5 Inch UL listed NEMA Enclousure Hinged Flat Cover SS Latch with knock-outs in base. RoHS: Compliant | 0 |
|
$97.0300 / $123.0400 | Buy Now |
DISTI #
54254584
|
Verical | ARK1085CHFSSL Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$39.1220 / $40.5205 | Buy Now |
Part Details for ARK1085CHFSSL
ARK1085CHFSSL CAD Models
ARK1085CHFSSL Part Data Attributes
|
ARK1085CHFSSL
FIBOX
Buy Now
|
Compare Parts:
ARK1085CHFSSL
FIBOX
|
Samacsys Manufacturer | FIBOX |