Part Details for ARK14127CHSC (ALTERNATE: 8561586) by FIBOX
Overview of ARK14127CHSC (ALTERNATE: 8561586) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARK14127CHSC (ALTERNATE: 8561586)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354510
|
RS | PC Enclosure, 12" Wide x 7" Deep x 14" High, Hinged Cover, 1/2" & 3/4" Knock-out | Fibox ARK14127CHSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$186.9400 / $196.7800 | Buy Now |