ARM6-02-03.0-LU-LD-1-1
Samtec Inc

Overview of ARM6-02-03.0-LU-LD-1-1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L717DAH15PARM6 Amphenol Communications Solutions Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock
L717DBH25PARM6 Amphenol Communications Solutions Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock
L77DB25SARM6 Amphenol Communications Solutions Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket With Boardlock

Price & Stock for ARM6-02-03.0-LU-LD-1-1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ARM6-02-03.0-LU-LD-1-1-ND
DigiKey 0.635 MM ACCELERATE MINI FORM FA Lead time: 4 Weeks Temporarily Out of Stock
Buy Now
DISTI # ARM6-02-03.0-LU-LD-1-1
Avnet Americas 0.635 mm AcceleRate Mini Form Factor Cable A - Bulk (Alt: ARM6-02-03.0-LU-LD-1-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 6512e00daa7b9c4fc0b584e0
Samtec 0.635 mm AcceleRate® Mini Form Factor Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag 0
Buy Now

CAD Models for ARM6-02-03.0-LU-LD-1-1 by Samtec Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARM6-02-03.0-LU-LD-1-1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARM6-02-03.0-LU-LD-1-1 by Samtec Inc

Select Manufacturer
Which Manufacturer of ARM6-02-03.0-LU-LD-1-1 would you like to use for your alert(s)?
  • Please alert me when ARM6-02-03.0-LU-LD-1-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARM6-02-03.0-LU-LD-1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARM6-02-03.0-LU-LD-1-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARM6-02-03.0-LU-LD-1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARM6-02-03.0-LU-LD-1-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARM6-02-03.0-LU-LD-1-1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: