Datasheets
ARM7100 by: ARM Ltd

RISC Microcontroller, CMOS, PQFP208,

Part Details for ARM7100 by ARM Ltd

Overview of ARM7100 by ARM Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for ARM7100

ARM7100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ARM7100 Part Data Attributes

ARM7100 ARM Ltd
Buy Now Datasheet
Compare Parts:
ARM7100 ARM Ltd RISC Microcontroller, CMOS, PQFP208,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARM LTD
Part Package Code QFP
Package Description LQFP,
Pin Count 208
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 28
Bit Size 32
Clock Frequency-Max 18.432 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 32
JESD-30 Code S-PQFP-G208
Length 28 mm
Number of I/O Lines 36
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Speed 18.432 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1 mm
Terminal Position QUAD
Width 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARM7100 by ARM Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARM7100 by ARM Ltd

Select Manufacturer
Which Manufacturer of ARM7100 would you like to use for your alert(s)?
  • Please alert me when ARM7100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARM7100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARM7100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARM7100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARM7100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARM7100 by ARM Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: