Part Details for ARN10A12 by Panasonic Electronic Components
Overview of ARN10A12 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARN10A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6606
|
Newark | High Frequency Relay, 12V, 26.7Ma, Spdt, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:-, Product Range:Rn Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic ARN10A12 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3800 / $85.5200 | Buy Now |
DISTI #
ARN10A12-ND
|
DigiKey | RELAY RF SPDT 12V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
518 In Stock |
|
$82.5493 / $106.1300 | Buy Now |
DISTI #
ARN10A12
|
Avnet Americas | Electromechanical Relay SPDT 12VDC 450Ohm Surface Mount - Bulk (Alt: ARN10A12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 100 |
|
$86.5052 | Buy Now |
DISTI #
769-ARN10A12
|
Mouser Electronics | High Frequency / RF Relays RN Relay 1 Form C Std, 12VDC, 26.7mA RoHS: Compliant | 3 |
|
$88.4400 / $106.1300 | Buy Now |
DISTI #
74612772
|
RS | HF Relay / Opt. DeviceRN relay | Panasonic Electronic Components ARN10A12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$125.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$83.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.0600 / $213.7900 | Buy Now |
DISTI #
ARN10A12
|
Avnet Americas | Electromechanical Relay SPDT 12VDC 450Ohm Surface Mount - Bulk (Alt: ARN10A12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 100 |
|
$86.5052 | Buy Now |
DISTI #
ARN10A12
|
Avnet Abacus | Electromechanical Relay SPDT 12VDC 450Ohm Surface Mount (Alt: ARN10A12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2077524
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 40 Container: Each | 0 |
|
$82.8297 / $86.2798 | Buy Now |
Part Details for ARN10A12
ARN10A12 CAD Models
ARN10A12 Part Data Attributes:
|
ARN10A12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARN10A12
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Latched, 0.267A (Coil), 12VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.267 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 320 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 450 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.12 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | 55 dB | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Terminals | 15 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.6mm x 9.6mm x 10mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.15 |
Alternate Parts for ARN10A12
This table gives cross-reference parts and alternative options found for ARN10A12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARN10A12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARN30A4HX | RF Relay, 1 Form C, SPDT, Latched, 0.711A (Coil), 4.5VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle, ROHS COMPLIANT | Panasonic Electronic Components | ARN10A12 vs ARN30A4HX |
ARN10A24X | RF Relay, 1 Form C, SPDT, Latched, 0.133A (Coil), 24VDC (Coil), 320mW (Coil), 2000MHz, DC Input, Random, DC Output, Surface Mount-Right Angle, ROHS COMPLIANT | Panasonic Electronic Components | ARN10A12 vs ARN10A24X |