Part Details for ARP42S by Littelfuse Inc
Overview of ARP42S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARP42S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2600
|
Newark | Alternating Relay/ Box |Littelfuse ARP42S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4700 / $107.0000 | Buy Now |
DISTI #
ARP42S-ND
|
DigiKey | RELAY IMPULSE DPDT 10A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.8800 | Buy Now |
DISTI #
576-ARP42S
|
Mouser Electronics | Industrial Relays 200:5 1inW FOOTED RoHS: Compliant | 0 |
|
$102.8200 / $113.5700 | Order Now |
|
Onlinecomponents.com | Alternating Relay RoHS: Compliant | 0 |
|
$97.0900 / $123.1200 | Buy Now |
DISTI #
ARP42S
|
TTI | Industrial Relays 200:5 1inW FOOTED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.3800 / $112.4300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY ALTERNATING | 0 |
|
$255.4943 / $268.2690 | RFQ |
Part Details for ARP42S
ARP42S CAD Models
ARP42S Part Data Attributes
|
ARP42S
Littelfuse Inc
Buy Now
|
Compare Parts:
ARP42S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |