Part Details for ARSP-1700 by L-com Inc
Overview of ARSP-1700 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ARSP-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4360
|
Newark | Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:6Ghzrohs Compliant: Yes |L-Com ARSP-1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1001 |
|
$1.0000 | Buy Now |
DISTI #
5073-ARSP-1700-ND
|
DigiKey | CON RP-SMA PLUG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
73605464
|
RS | RP-SMA Plug Crimp for 195-Series Cable- | L-com ARSP-1700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 | RFQ |
|
Onlinecomponents.com | CON RP-SMA PLUG CRIMP RoHS: Compliant | 0 |
|
$8.2400 / $10.9100 | Buy Now |
DISTI #
ARSP-1700
|
L-com US | Reverse Polarity SMA Plug (RP-SMA Plug) connectors for 50 Ohm RG cable types of RG58, RG174, RG188, RG316 and 100, 195, 200, 240 and 400 Series Low Loss cables. All connectors utilize a crimp attachment process for a strong and effective attachment. Min Qty: 1 Package Multiple: 1 | 944 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for ARSP-1700
ARSP-1700 CAD Models
ARSP-1700 Part Data Attributes
|
ARSP-1700
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ARSP-1700
L-com Inc
RF SMA Connector, Female, Cable Mount, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |