Part Details for ART-B22-D70/SP6 by LEM Holdings SSA
Overview of ART-B22-D70/SP6 by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for ART-B22-D70/SP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-ART-B22-D70/SP6-ND
|
DigiKey | CURR SENSE XFMR FLEXIBLE COIL Min Qty: 15 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2800 | Buy Now |
DISTI #
000000000006372285
|
Sager | CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = ON PRIMARY FASTENING Min Qty: 15 | 0 |
|
$113.0200 / $135.6300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-10 Weeks | 0 STOCK,78 Available |
|
$128.2900 / $143.7200 | RFQ |
Part Details for ART-B22-D70/SP6
ART-B22-D70/SP6 CAD Models
ART-B22-D70/SP6 Part Data Attributes:
|
ART-B22-D70/SP6
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ART-B22-D70/SP6
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP 57 | |
Body Breadth | 18.91 mm | |
Body Height | 33.69 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | CURRENT SENSOR |