Part Details for ART1K6FHU by Ampleon
Overview of ART1K6FHU by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ART1K6FHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-ART1K6FHU-ND
|
DigiKey | RF MOSFET LDMOS 55V SOT539A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
455 In Stock |
|
$194.9800 / $208.1700 | Buy Now |
DISTI #
ART1K6FHU
|
Avnet Americas | Transistor RF FET N-CH 177V 5-Pin SOT539AN T/R - Trays (Alt: ART1K6FHU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$261.2700 | Buy Now |
Part Details for ART1K6FHU
ART1K6FHU CAD Models
ART1K6FHU Part Data Attributes
|
ART1K6FHU
Ampleon
Buy Now
Datasheet
|
Compare Parts:
ART1K6FHU
Ampleon
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SOT-539AN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | SOT-539AN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks |