Part Details for ARVPB-12C12-2AK by JST Manufacturing
Overview of ARVPB-12C12-2AK by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARVPB-12C12-2AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-ARVPB-12C12-2AK
|
Mouser Electronics | Automotive Connectors 12CIR FML W/BACK CVR FML WIRE TO WIRE RoHS: Compliant | 1480 |
|
$0.3800 / $0.8300 | Buy Now |
Part Details for ARVPB-12C12-2AK
ARVPB-12C12-2AK CAD Models
ARVPB-12C12-2AK Part Data Attributes
|
ARVPB-12C12-2AK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ARVPB-12C12-2AK
JST Manufacturing
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |