Part Details for AS-2B-10R0-5% by TT Electronics Resistors
Overview of AS-2B-10R0-5% by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-2B-10R0-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT | 4900 |
|
$0.2420 / $0.6600 | Buy Now |