Part Details for AS-32.000-10-F-1020-SMD-TR-NS2 by Raltron Electronics Corporation
Overview of AS-32.000-10-F-1020-SMD-TR-NS2 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for AS-32.000-10-F-1020-SMD-TR-NS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-AS-32.000-10-F-1020-SMD-TR-NS2CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.1400 | Buy Now |
Part Details for AS-32.000-10-F-1020-SMD-TR-NS2
AS-32.000-10-F-1020-SMD-TR-NS2 CAD Models
AS-32.000-10-F-1020-SMD-TR-NS2 Part Data Attributes:
|
AS-32.000-10-F-1020-SMD-TR-NS2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-32.000-10-F-1020-SMD-TR-NS2
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12mm x 4.8mm x 4mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for AS-32.000-10-F-1020-SMD-TR-NS2
This table gives cross-reference parts and alternative options found for AS-32.000-10-F-1020-SMD-TR-NS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-32.000-10-F-1020-SMD-TR-NS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC2BSHEEM32.0-T3 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN | Abracon Corporation | AS-32.000-10-F-1020-SMD-TR-NS2 vs FC2BSHEEM32.0-T3 |
TZ1958A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49US, DIP-2 | Tai-Saw Technology Co Ltd | AS-32.000-10-F-1020-SMD-TR-NS2 vs TZ1958A |
TZ1983A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49, SMD, 2 PIN | Tai-Saw Technology Co Ltd | AS-32.000-10-F-1020-SMD-TR-NS2 vs TZ1983A |
TZ2751A | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC49US, 2 PIN | Tai-Saw Technology Co Ltd | AS-32.000-10-F-1020-SMD-TR-NS2 vs TZ2751A |