Part Details for AS01308MR-2-R by PUI Audio
Overview of AS01308MR-2-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01308MR-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1226-ND
|
DigiKey | SPEAKER 8OHM 200MW TOP PORT 85DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3877 In Stock |
|
$1.7652 / $2.2500 | Buy Now |
DISTI #
AS01308MR-2-R
|
Avnet Americas | Speakers Neodymium 1100±20%Hz 0.3W 85±3dBA 8±15%Ohm Round Solder Pad - Trays (Alt: AS01308MR-2-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$2.0448 / $3.1068 | Buy Now |
DISTI #
665-AS01308MR2R
|
Mouser Electronics | Speakers & Transducers 8 OHM 800-5KHz RoHS: Compliant | 351 |
|
$1.9300 / $2.2500 | Buy Now |
|
Onlinecomponents.com | MICRO SPEAKER 13MM .2W 8 OHM 85DB 1100HZ |
295 In Stock |
|
$1.7400 / $2.6500 | Buy Now |
DISTI #
51669609
|
Verical | Speakers Neodymium 1100±20%Hz 0.3W 85±3dBA 8Ohm Round Solder Pad Min Qty: 20 Package Multiple: 10 Date Code: 1902 | Americas - 290 |
|
$2.8482 / $3.5099 | Buy Now |
DISTI #
AS01308MR-2-R
|
Avnet Americas | Speakers Neodymium 1100±20%Hz 0.3W 85±3dBA 8±15%Ohm Round Solder Pad - Trays (Alt: AS01308MR-2-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$2.0448 / $3.1068 | Buy Now |
DISTI #
000000000006238549
|
Sager | Speakers & Transducers 8 OHM 800-5KHz Min Qty: 200 | 0 |
|
$2.2200 / $2.5800 | Buy Now |
|
Master Electronics | MICRO SPEAKER 13MM .2W 8 OHM 85DB 1100HZ |
295 In Stock |
|
$1.7400 / $2.6500 | Buy Now |
Part Details for AS01308MR-2-R
AS01308MR-2-R CAD Models
AS01308MR-2-R Part Data Attributes:
|
AS01308MR-2-R
PUI Audio
Buy Now
|
Compare Parts:
AS01308MR-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |