Part Details for AS01506MS-SC15-WP-3-R by PUI Audio
Overview of AS01506MS-SC15-WP-3-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01506MS-SC15-WP-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8474
|
Newark | Speaker 1W 6Ohm 93Db 650Hz Rohs Compliant: Yes |Pui Audio AS01506MS-SC15-WP-3-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
AS01506MS-SC15-WP-3-R-ND
|
DigiKey | SPEAKER 6OHM 1W TOP PORT 93DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
88 In Stock |
|
$1.5493 / $2.7100 | Buy Now |
DISTI #
AS01506MS-SC15-WP-
|
Avnet Americas | Speaker Neodymium Iron Boron 6Ohm 15% 20kHz Solder Pad - Trays (Alt: AS01506MS-SC15-WP-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
665-A1506MSSC15WP3R
|
Mouser Electronics | Speakers & Transducers SPEAKER 1W 6OHM 93DB 650HZ RoHS: Compliant | 97 |
|
$1.6400 / $2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
000000000006238556
|
Sager | Speakers & Transducers SPEAKER 1W 6 OHM 93 DB 650 HZ Min Qty: 100 | 0 |
|
$1.6400 / $2.1500 | Buy Now |
DISTI #
AS01506MS-SC15-WP-3-R
|
Avnet Abacus | (Alt: AS01506MS-SC15-WP-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 800 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
Part Details for AS01506MS-SC15-WP-3-R
AS01506MS-SC15-WP-3-R CAD Models
AS01506MS-SC15-WP-3-R Part Data Attributes
|
AS01506MS-SC15-WP-3-R
PUI Audio
Buy Now
|
Compare Parts:
AS01506MS-SC15-WP-3-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |