Part Details for AS01508MR-6-LW100-R by PUI Audio
Overview of AS01508MR-6-LW100-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01508MR-6-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AS01508MR-6-LW100-R-ND
|
DigiKey | SPEAKER 8OHM 1.2W TOP PORT 88DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1173 In Stock |
|
$1.3258 / $2.3500 | Buy Now |
DISTI #
AS01508MR-6-LW100-
|
Avnet Americas | Speaker Neodymium Iron Boron 8Ohm 15% 20kHz Wire Lead - Trays (Alt: AS01508MR-6-LW100-) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.4342 / $1.9612 | Buy Now |
DISTI #
665-AS01508MR6LW100R
|
Mouser Electronics | Speakers & Transducers 1.2 W 8 OHM 88 DBA SPEAKER 900HZ RoHS: Compliant | 0 |
|
$1.2900 / $2.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $1.5100 | Buy Now | |
DISTI #
AS01508MR-6-LW100-
|
Avnet Americas | Speaker Neodymium Iron Boron 8Ohm 15% 20kHz Wire Lead - Trays (Alt: AS01508MR-6-LW100-) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.4342 / $1.9612 | Buy Now |