Part Details for AS01608MS-SP9-WP-R by PUI Audio
Overview of AS01608MS-SP9-WP-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01608MS-SP9-WP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8504
|
Newark | Speaker .7W 8Ohm 89Db 850Hz |Pui Audio AS01608MS-SP9-WP-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
668-1605-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 89DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
77 In Stock |
|
$1.4706 / $2.5700 | Buy Now |
DISTI #
AS01608MS-SP9-WP-R
|
Avnet Americas | Speakers Neodymium Iron Boron 0.7W 8±15%Ohm 89±3dB 850± 20%Hz Tray - Trays (Alt: AS01608MS-SP9-WP-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.4342 / $2.1748 | Buy Now |
DISTI #
665-AS01608MSSP9-WPR
|
Mouser Electronics | Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 850 HZ RoHS: Compliant | 570 |
|
$1.4200 / $2.5000 | Buy Now |
|
Onlinecomponents.com | SPEAKER .7W 8 OHM 89 DB 850 HZ | 0 |
|
$1.4400 / $1.6700 | Buy Now |
DISTI #
AS01608MS-SP9-WP-R
|
Avnet Americas | Speakers Neodymium Iron Boron 0.7W 8±15%Ohm 89±3dB 850± 20%Hz Tray - Trays (Alt: AS01608MS-SP9-WP-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.4342 / $2.1748 | Buy Now |
DISTI #
000000000006238583
|
Sager | Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 850 HZ Min Qty: 100 | 0 |
|
$1.5600 / $2.0400 | Buy Now |
Part Details for AS01608MS-SP9-WP-R
AS01608MS-SP9-WP-R CAD Models
AS01608MS-SP9-WP-R Part Data Attributes:
|
AS01608MS-SP9-WP-R
PUI Audio
Buy Now
|
Compare Parts:
AS01608MS-SP9-WP-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |