There are no models available for this part yet.
Overview of AS01AV by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS01AV by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AS01AV-ND
|
DigiKey | DIODE GEN PURP 600V 600MA AXIAL Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1375 / $0.1560 | Buy Now |
CAD Models for AS01AV by Sanken Electric Co Ltd
Part Data Attributes for AS01AV by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
1.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for AS01AV
This table gives cross-reference parts and alternative options found for AS01AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS01AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS01ZV1 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs AS01ZV1 |
SDH40HFTXV | Rectifier Diode, 1 Element, 0.6A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | AS01AV vs SDH40HFTXV |
RH1VO | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs RH1VO |
RHAV | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs RHAV |
RH1ZV | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs RH1ZV |
RH1AV3 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs RH1AV3 |
RH1BWK | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs RH1BWK |
EH1ZVO | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs EH1ZVO |
EH1ZV | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs EH1ZV |
AS01ZW | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AV vs AS01ZW |
Related Parts for AS01AV
-
AS01Rectifier Diodes
-
APL602JPower Field-Effect Transistors
-
AS1341-BTDT-1KSwitching Regulator or Controllers
-
ZVP2106ASmall Signal Field-Effect Transistors
-
AS7806AT-E1Linear Regulator ICs
-
AS1903C31Power Management Circuits
-
APHB1608ZGSURKCVisible LEDs
-
ASB110PS15Power Supply Modules
-
AS431IAZTR-G1Voltage References