Part Details for AS01AWK by Sanken Electric Co Ltd
Overview of AS01AWK by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01AWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS01AWK-ND
|
DigiKey | DIODE GEN PURP 600V 600MA AXIAL Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1375 / $0.1444 | Buy Now |
Part Details for AS01AWK
AS01AWK CAD Models
AS01AWK Part Data Attributes
|
AS01AWK
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AS01AWK
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.6A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AS01AWK
This table gives cross-reference parts and alternative options found for AS01AWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS01AWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1ZV | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs EH1ZV |
RH1AW | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RH1AW |
RHZV1 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RHZV1 |
RH1WK | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RH1WK |
EH1AV3 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs EH1AV3 |
AS01W | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs AS01W |
SDH60HFSMSTX | Rectifier Diode, 1 Element, 0.6A, Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | AS01AWK vs SDH60HFSMSTX |
RHZV4 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RHZV4 |
RH1AWK | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RH1AWK |
RH1CV1 | Rectifier Diode, 1 Element, 0.6A, Silicon | Sanken Electric Co Ltd | AS01AWK vs RH1CV1 |