Part Details for AS02204MR-N50-LW40-R by PUI Audio
Overview of AS02204MR-N50-LW40-R by PUI Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02204MR-N50-LW40-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8521
|
Newark | Speaker 2W 4Ohm 79Db 400Hz Rohs Compliant: Yes |Pui Audio AS02204MR-N50-LW40-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
668-AS02204MR-N50-LW40-R-ND
|
DigiKey | SPEAKER 2W 4 OHM 78DB 300HZ Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
495 In Stock |
|
$3.3088 / $5.5800 | Buy Now |
DISTI #
665-AS02204MRN5LW40R
|
Mouser Electronics | Speakers & Transducers SPEAKER 2W 4OHM 79DB 400HZ RoHS: Compliant | 0 |
|
$3.1900 | Order Now |