Part Details for AS0260CSSC28SUKA0-CR by onsemi
Overview of AS0260CSSC28SUKA0-CR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AS0260CSSC28SUKA0-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9353
|
Newark | 2 Mp 1/6 Cis Soc/Ctray |Onsemi AS0260CSSC28SUKA0-CR Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | AS0260 - CMOS Image Sensor System-on-Chip, 2 MP, 1/6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15584 |
|
$14.5900 / $17.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4492 |
|
RFQ |
Part Details for AS0260CSSC28SUKA0-CR
AS0260CSSC28SUKA0-CR CAD Models
AS0260CSSC28SUKA0-CR Part Data Attributes
|
AS0260CSSC28SUKA0-CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AS0260CSSC28SUKA0-CR
onsemi
CMOS Image Sensor System-on-Chip, 2 MP, 1/6", 3840-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-54 | |
Manufacturer Package Code | 570BA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V NOMINAL ANALOG SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 4.158 mm | |
Body Height | 0.71 mm | |
Body Length or Diameter | 6.005 mm | |
Dynamic Range | 65 dB | |
Frame Rate | 120 fps | |
Horizontal Pixel | 1920 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 54 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/6 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.4X1.4 µm | |
Sensitivity (V/lx.s) | 0.64 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 1080 |