Part Details for AS02708CO-LW100-R by PUI Audio
Overview of AS02708CO-LW100-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02708CO-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8528
|
Newark | Speaker 1W 8Ohm 80Db 650Hz Rohs Compliant: Yes |Pui Audio AS02708CO-LW100-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
668-AS02708CO-LW100-R-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 80DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$1.5493 / $2.7100 | Buy Now |
DISTI #
AS02708CO-LW100-R
|
Avnet Americas | Speaker Neodymium Iron Boron 8Ohm 15% 20kHz Wire Lead - Trays (Alt: AS02708CO-LW100-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.7750 / $2.4272 | Buy Now |
DISTI #
665-AS02708COLW100R
|
Mouser Electronics | Speakers & Transducers 1W 8 OHM 80 DB 650HZ SPEAKER RoHS: Compliant | 0 |
|
$1.5400 / $2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.9200 | Buy Now |
DISTI #
000000000006238604
|
Sager | Speakers & Transducers 1W 8 OHM 80 DB 650HZ SPEAKER Min Qty: 50 | 0 |
|
$1.7400 / $2.2700 | Buy Now |
DISTI #
AS02708CO-LW100-R
|
Avnet Abacus | (Alt: AS02708CO-LW100-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |