Part Details for AS02708CO-R by PUI Audio
Overview of AS02708CO-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02708CO-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8529
|
Newark | Speaker 1W 8Ohm 80Db 550Hz Rohs Compliant: Yes |Pui Audio AS02708CO-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
668-1230-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 80DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1159 In Stock |
|
$2.2530 / $4.0400 | Buy Now |
DISTI #
AS02708CO-R
|
Avnet Americas | Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8±15%Ohm Round Solder Lug - Trays (Alt: AS02708CO-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$2.5702 / $3.5146 | Buy Now |
DISTI #
665-AS02708COR
|
Mouser Electronics | Speakers & Transducers 8 OHM 250-20K HZ RoHS: Compliant | 403 |
|
$2.2500 / $3.9400 | Buy Now |
|
Onlinecomponents.com | SPEAKER 1W 8 OHM 80DB 550HZ RoHS: Compliant | 0 |
|
$2.3500 / $3.0800 | Buy Now |
DISTI #
000000000006238605
|
Sager | Speakers & Transducers 8 OHM 250-20K HZ Min Qty: 50 | 0 |
|
$2.5100 / $3.2900 | Buy Now |
DISTI #
AS02708CO-R
|
Avnet Abacus | (Alt: AS02708CO-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |