Part Details for AS03208MS-3-R by PUI Audio
Overview of AS03208MS-3-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS03208MS-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8542
|
Newark | Speaker, 200Hz-20Khz, 8Ohm, 85Db Rohs Compliant: Yes |Pui Audio AS03208MS-3-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$6.6400 | Buy Now |
DISTI #
95Y0603
|
Newark | Miniature Full Range Speaker 32Mm X 32Mm 3W 8 Ohm, Driver Type:General Purpose, External Width - Metric:32Mm, Impedance:8Ohm, Power Rating Nom:3W, Sound Level Spl:83Db, Frequency Response Min:200Hz, Frequency Response Max:20Khz |Pui Audio AS03208MS-3-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
668-1542-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 85DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1512 In Stock |
|
$4.7082 / $7.9000 | Buy Now |
DISTI #
AS03208MS-3-R
|
Avnet Americas | Speaker Neodymium Iron Boron 200±20%Hz 4W 85±3dBA 8±15%Ohm Square - Trays (Alt: AS03208MS-3-R) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$5.3818 / $7.3592 | Buy Now |
DISTI #
665-AS03208MS-3-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ | 293 |
|
$4.7000 / $7.6600 | Buy Now |
|
Onlinecomponents.com | SPEAKER 3W 8 OHM 85DB 200HZ RoHS: Compliant |
616 On Order |
|
$5.0300 / $7.4600 | Buy Now |
DISTI #
000000000006238616
|
Sager | Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ Min Qty: 1 | 39 |
|
$5.2600 / $7.8500 | Buy Now |
DISTI #
AS03208MS-3-R
|
Avnet Abacus | Speaker Neodymium Iron Boron 200�20%Hz 4W 85�3dBA 8�15%Ohm Square (Alt: AS03208MS-3-R) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 21 Weeks, 0 Days | Abacus - 560 |
|
Buy Now | |
|
Master Electronics | SPEAKER 3W 8 OHM 85DB 200HZ RoHS: Compliant |
616 On Order |
|
$5.0300 / $7.4600 | Buy Now |