AS06FTE63R4
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of AS06FTE63R4 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS06FTE63R4 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS06FTE63R4 by Viking Tech Corp

AS06FTE63R4
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
63.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AS06FTE63R4
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AS06FTE63R4

This table gives cross-reference parts and alternative options found for AS06FTE63R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FTE63R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-4W-63R4FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD AS06FTE63R4 vs CR1206-4W-63R4FSNT-13
RC3216F63R4CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AS06FTE63R4 vs RC3216F63R4CS
MC1206P-63R4-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc AS06FTE63R4 vs MC1206P-63R4-FB101W
RK73H2BLTDB63R4F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc AS06FTE63R4 vs RK73H2BLTDB63R4F
MC1206-63R4-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc AS06FTE63R4 vs MC1206-63R4-FB101W
RPC1206FT63R4 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AS06FTE63R4 vs RPC1206FT63R4
CRG1206-T-63R4FT Fixed Resistor, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD AS06FTE63R4 vs CRG1206-T-63R4FT
RGC1206FTD63R4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AS06FTE63R4 vs RGC1206FTD63R4
SR1206FR-1363R4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AS06FTE63R4 vs SR1206FR-1363R4L
RK73H2BLTD63R4F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AS06FTE63R4 vs RK73H2BLTD63R4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS06FTE63R4 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS06FTE63R4 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AS06FTE63R4 would you like to use for your alert(s)?
  • Please alert me when AS06FTE63R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS06FTE63R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS06FTE63R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS06FTE63R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS06FTE63R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS06FTE63R4 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: