Part Details for AS08J1003ET by Ohmite Mfg Co
Overview of AS08J1003ET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS08J1003ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6606
|
Newark | 0.5W 100K Ohm 5% Anti Surge/ Reel Rohs Compliant: Yes |Ohmite AS08J1003ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
2485-AS08J1003ETTR-ND
|
DigiKey | 0.5W 100K OHM 5% ANTI SURGE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$4.6200 | Buy Now |
DISTI #
AS08J1003ET-ND
|
DigiKey | 0.5W 100K OHM 5% ANTI SURGE Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 | Buy Now |
DISTI #
588-AS08J1003ET
|
Mouser Electronics | Thick Film Resistors - SMD 330 mW 100K OHM 5% ANTI SURGE RoHS: Compliant | 6669 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
71430021
|
RS | Resistors AS Series Thick Film Resistance 100 kOhms Power Rating 0.3W Tape Reel | Ohmite AS08J1003ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0805 100K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0189 / $0.0279 | Buy Now |
DISTI #
AS08J1003ET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$18.2300 / $21.7000 | Buy Now |
|
Master Electronics | Res Thick Film 0805 100K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0189 / $0.0279 | Buy Now |
Part Details for AS08J1003ET
AS08J1003ET CAD Models
AS08J1003ET Part Data Attributes
|
AS08J1003ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS08J1003ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AS08J1003ET
This table gives cross-reference parts and alternative options found for AS08J1003ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS08J1003ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC0805AS100KJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | AS08J1003ET vs HPWC0805AS100KJT3 |
RPC20104JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AS08J1003ET vs RPC20104JB |
PWC0805-100KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | AS08J1003ET vs PWC0805-100KJT1 |
RPC20104JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AS08J1003ET vs RPC20104JTP |
MCHP05W4J1003T5E | RES,SMT,THICK FILM,100K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | AS08J1003ET vs MCHP05W4J1003T5E |
PWC0805100KJPB | Res,SMT,Thick Film,100K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | AS08J1003ET vs PWC0805100KJPB |
HP05W3J0104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS08J1003ET vs HP05W3J0104TCE |
HPWC0805100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | AS08J1003ET vs HPWC0805100KJPB |
PWC0805-100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | AS08J1003ET vs PWC0805-100KJPB |
PWC0805AS-100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | AS08J1003ET vs PWC0805AS-100KJPB |