AS0B821-S78B-7H
Description: Card Edge Connector

Overview of AS0B821-S78B-7H by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS0B821-S78B-7H by Foxconn
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AS0B821-S78B-7H by Foxconn

AS0B821-S78B-7H
Foxconn
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Foxconn
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.307 inch
Body Depth
0.35 inch
Body Length
3.331 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
55 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
IVORY
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
314
UL Flammability Code
94V-0
Want to compare parts?
  1. AS0B821-S78B-7H
    Foxconn
    Card Edge Connector
    VS

Related Parts for AS0B821-S78B-7H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS0B821-S78B-7H by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS0B821-S78B-7H by Foxconn

Select Manufacturer
Which Manufacturer of AS0B821-S78B-7H would you like to use for your alert(s)?
  • Please alert me when AS0B821-S78B-7H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS0B821-S78B-7H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS0B821-S78B-7H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS0B821-S78B-7H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS0B821-S78B-7H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS0B821-S78B-7H by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: