Part Details for AS1-1/4A by Essentra Components
Overview of AS1-1/4A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1-1/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-AS1-1/4A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2970 In Stock |
|
$0.1168 / $0.2400 | Buy Now |
DISTI #
144-AS1-1/4A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP - SHORT:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1110 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.1032 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter31.8 mm (1.250 in) - in)side Height 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0984 / $0.1519 | Buy Now |
DISTI #
RICAS1-1/4A
|
DB Roberts | 0 |
|
RFQ |