Part Details for AS102 by Talema Group LLC
Overview of AS102 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPAS102
|
TME | Transformer: current, AS, R: 4.5Ω, 100mH, 75mA, W: 9.53mm, Ø: 5mm Min Qty: 1 | 2405 |
|
$1.4800 / $2.1100 | Buy Now |