Part Details for AS12CV/A by NKK Switches
Overview of AS12CV/A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS12CV/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6729
|
Newark | Subminiature Slide |Nkk Switches AS12CV/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $8.3400 | Buy Now |
DISTI #
AS12CV/A-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
30 In Stock |
|
$2.7752 / $5.1600 | Buy Now |
DISTI #
633-AS12CV/A
|
Mouser Electronics | Slide Switches ON-ON .15 BLK ACTUTR VERTICAL PC .4VA RoHS: Compliant | 0 |
|
$2.6600 / $5.1600 | Order Now |
DISTI #
70364674
|
RS | Switch, Sealed, Slide, SPDT, ON-NONE-ON,.150 Act, Vertical PC W/Brkt,0.4A,28VAC/DC | NKK Switches AS12CV/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $4.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4900 | Buy Now |
DISTI #
AS12CV/A
|
TTI | Slide Switches ON-ON .15 BLK ACTUTR VERTICAL PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1200 / $4.4700 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 7315 |
|
$2.9800 / $4.4000 | Buy Now |