-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6613
|
Newark | 0.75W 100K Ohm 5% Anti Surge/ Reel Rohs Compliant: Yes |Ohmite AS12J1003ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0620 | Buy Now |
DISTI #
AS12J1003ET-ND
|
DigiKey | RES SMD 100K OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
588-AS12J1003ET
|
Mouser Electronics | Thick Film Resistors - SMD 500mW 100K OHM 5% ANTI SURGE RoHS: Compliant | 3124 |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
71430026
|
RS | Resistors AS Series Thick Film Resistance 100 kOhms Power Rating 0.5W Tape Reel | Ohmite AS12J1003ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0450 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 100K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0278 / $0.0391 | Buy Now |
DISTI #
AS12J1003ET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$27.3500 / $32.5500 | Buy Now |
|
Master Electronics | Res Thick Film 1206 100K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0278 / $0.0391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS12J1003ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS12J1003ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |