Part Details for AS12J1R00ET by Ohmite Mfg Co
Overview of AS12J1R00ET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS12J1R00ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6608
|
Newark | Res, 1R, 5%, 0.5W, 1206, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:As Series Rohs Compliant: Yes |Ohmite AS12J1R00ET Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
273-AS12J1R00ETCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
588-AS12J1R00ET
|
Mouser Electronics | Thick Film Resistors - SMD 500mW 1 OHM 5% ANTI SURGE RoHS: Compliant | 272 |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
71430028
|
RS | Resistors AS Series Thick Film Resistance 1 Ohms Power Rating 0.5W Tape Reel | Ohmite AS12J1R00ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0450 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 1 Ohm 5% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.0328 / $0.0524 | Buy Now |
DISTI #
AS12J1R00ET
|
TTI | Thick Film Resistors - SMD 500mW 1 OHM 5% ANTI SURGE pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
AS12J1R00ET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$27.3500 / $32.5500 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1 Ohm 5% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.0328 / $0.0524 | Buy Now |
Part Details for AS12J1R00ET
AS12J1R00ET CAD Models
AS12J1R00ET Part Data Attributes
|
AS12J1R00ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS12J1R00ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AS12J1R00ET
This table gives cross-reference parts and alternative options found for AS12J1R00ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS12J1R00ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12JT1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AS12J1R00ET vs RMH12JT1R0 |
MC1206B-1R0-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AS12J1R00ET vs MC1206B-1R0-JBQ |
MC1206B-1R0-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AS12J1R00ET vs MC1206B-1R0-JTW |
RMH12R-1R0-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | AS12J1R00ET vs RMH12R-1R0-J |
MC1206B-1R0-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AS12J1R00ET vs MC1206B-1R0-JBW |
ACTG001206-1RXXJTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | AS12J1R00ET vs ACTG001206-1RXXJTP |
CR1206J1R0D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AS12J1R00ET vs CR1206J1R0D500.5W |
MC1206B-1R0-JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AS12J1R00ET vs MC1206B-1R0-JB |
CR1206J1R0P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AS12J1R00ET vs CR1206J1R0P200.5W |