Part Details for AS1907C18-T by ams
Overview of AS1907C18-T by ams
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AS1907C18-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 696 |
|
RFQ |
Part Details for AS1907C18-T
AS1907C18-T CAD Models
AS1907C18-T Part Data Attributes
|
AS1907C18-T
ams
Buy Now
Datasheet
|
Compare Parts:
AS1907C18-T
ams
AS1907 Supervisor IC; Supervised Voltages (IN1): 1,80; Timeout Period: 100,00; Reset Type: Push/Pull Active-Low; Package Type: SOT23-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |