-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, FPBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6776
|
Newark | Psram, 32M, 2M X 16, 3V, 6.0X7.0X1.0Mm 48 Fpbga, 70Ns Industrial Temp |Alliance Memory AS1C2M16P-70BIN Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.0000 | Buy Now |
DISTI #
1450-1477-ND
|
DigiKey | IC PSRAM 32MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
336 In Stock |
|
$3.1292 / $4.3300 | Buy Now |
DISTI #
AS1C2M16P-70BIN
|
Avnet Americas | PSEUDO SRAM 32Mbit 2M x 16 2.6V to 3.3V 70ns 48-Ball FPBGA Tray - Trays (Alt: AS1C2M16P-70BIN) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 20 Weeks, 0 Days Container: Tray | 221 Factory Stock |
|
$3.6000 | Buy Now |
DISTI #
913-AS1C2M16P-70BIN
|
Mouser Electronics | SRAM 32M 2Mx16 3V 70ns Pseudo SRAM IT RoHS: Compliant | 259 |
|
$2.8800 / $4.2000 | Buy Now |
|
Future Electronics | SRAM 32M 2Mx16 3V 70ns Pseudo SRAM IT RoHS: Compliant pbFree: Yes Min Qty: 3640 Package Multiple: 364 Container: Tray | 0Tray |
|
$3.0300 / $3.1900 | Buy Now |
DISTI #
AS1C2M16P-70BIN
|
Avnet Americas | PSEUDO SRAM 32Mbit 2M x 16 2.6V to 3.3V 70ns 48-Ball FPBGA Tray - Trays (Alt: AS1C2M16P-70BIN) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 20 Weeks, 0 Days Container: Tray | 221 Factory Stock |
|
$3.6000 | Buy Now |
DISTI #
AS1C2M16P-70BIN
|
TME | IC: SRAM memory, 32MbSRAM, 2Mx16bit, 2.6÷3.3V, 70ns, FPBGA48 Min Qty: 1 | 501 |
|
$3.4800 / $4.6900 | Buy Now |
|
Karl Kruse GmbH & Co KG | PSRAM 32M 2M X 16 3V 6.0X7.0X1.0MM 48 FPBGA 70NS INDUSTRIAL TEMP | 221 |
|
RFQ | |
DISTI #
AS1C2M16P-70BIN
|
Avnet Silica | PSEUDO SRAM 32Mbit 2M x 16 2.6V to 3.3V 70ns 48-Ball FPBGA Tray (Alt: AS1C2M16P-70BIN) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | PSRAM, 32M, 2M X 16, 3V, 48 FPBGA, 70NS Ind | 700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS1C2M16P-70BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS1C2M16P-70BIN
Alliance Memory Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, FPBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FPBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |