Part Details for AS1C2M16P-70BINTR by Alliance Memory Inc
Overview of AS1C2M16P-70BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1C2M16P-70BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7950
|
Newark | Psram, 32M, 2M X 16, 3V, 6.0X7.0X1.0Mm 48 Fpbga, 70Ns Industrial Temp, T&r |Alliance Memory AS1C2M16P-70BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.0000 | Buy Now |
DISTI #
1450-AS1C2M16P-70BINTR-ND
|
DigiKey | MEMORY Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0959 | Buy Now |
DISTI #
AS1C2M16P-70BINTR
|
Avnet Americas | PSEUDO SRAM 32Mbit 2M x 16 2.6V to 3.3V 70ns 48-Ball FPBGA T/R - Tape and Reel (Alt: AS1C2M16P-70BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
913-AS1C2M16P-70BINT
|
Mouser Electronics | SRAM 32M 2Mx16 3V 70ns Pseudo SRAM IT RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
AS1C2M16P-70BINTR
|
Avnet Silica | (Alt: AS1C2M16P-70BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS1C2M16P-70BINTR
AS1C2M16P-70BINTR CAD Models
AS1C2M16P-70BINTR Part Data Attributes
|
AS1C2M16P-70BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS1C2M16P-70BINTR
Alliance Memory Inc
Pseudo Static RAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | PSEUDO STATIC RAM | |
Moisture Sensitivity Level | 3 |