-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, FPBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6777
|
Newark | Psram, 8M, 512K X 16, 3V, 6.0X7.0X1.0Mm 48 Fpbga, 70Ns Industrial Temp |Alliance Memory AS1C512K16P-70BIN Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3000 | Buy Now |
DISTI #
1450-1474-ND
|
DigiKey | IC PSRAM 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1905 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
AS1C512K16P-70BIN
|
Avnet Americas | PSEUDO Asynchronous SRAM 8Mbit 512K x 16 70ns 48-Ball FBGA Tray - Trays (Alt: AS1C512K16P-70BIN) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 20 Weeks, 0 Days Container: Tray | 1715 Factory Stock |
|
$2.9700 | Buy Now |
DISTI #
913-AS1C512K16P70BIN
|
Mouser Electronics | SRAM 8M 512Kx16 3V 70ns Pseudo SRAM IT RoHS: Compliant | 395 |
|
$2.4900 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 364 Container: Tray | 0Tray |
|
$2.0700 | Buy Now |
DISTI #
AS1C512K16P-70BIN
|
Avnet Americas | PSEUDO Asynchronous SRAM 8Mbit 512K x 16 70ns 48-Ball FBGA Tray - Trays (Alt: AS1C512K16P-70BIN) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 20 Weeks, 0 Days Container: Tray | 1715 Factory Stock |
|
$2.9700 | Buy Now |
DISTI #
AS1C512K16P-70BIN
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.6÷3.3V, 70ns, FPBGA48 Min Qty: 3 | 0 |
|
$2.3700 / $3.5700 | RFQ |
|
Karl Kruse GmbH & Co KG | PSRAM 8M 512K X 16 3V 6.0X7.0X1.0MM 48 FPBGA 70NS INDUSTRIAL TEMP | 1715 |
|
RFQ | |
|
Chip1Cloud | PSRAM, 8M, 512K X 16, 3V, 48 FPBGA, 70NS Ind | 3760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS1C512K16P-70BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS1C512K16P-70BIN
Alliance Memory Inc
Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, FPBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FPBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 0.97 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AS1C512K16P-70BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1C512K16P-70BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1C512K16PL-70BIN | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, FPBGA-48 | Alliance Memory Inc | AS1C512K16P-70BIN vs AS1C512K16PL-70BIN |
IS67WV51216EBLL-70TLA1 | Pseudo Static RAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS1C512K16P-70BIN vs IS67WV51216EBLL-70TLA1 |
IS66WV51216EBLL-70BLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | Integrated Silicon Solution Inc | AS1C512K16P-70BIN vs IS66WV51216EBLL-70BLI |
IS66WV51216EBLL-70TLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS1C512K16P-70BIN vs IS66WV51216EBLL-70TLI |