Part Details for AS1C512K16P-70BINTR by Alliance Memory Inc
Overview of AS1C512K16P-70BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS1C512K16P-70BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7953
|
Newark | Psram, 8M, 512K X 16, 3V, 6.0X7.0X1.0Mm 48 Fpbga, 70Ns Industrial Temp, T&r |Alliance Memory AS1C512K16P-70BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.3000 | Buy Now |
DISTI #
1450-AS1C512K16P-70BINTR-ND
|
DigiKey | MEMORY Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5541 | Buy Now |
DISTI #
AS1C512K16P-70BINT
|
Avnet Americas | PSEUDO Asynchronous SRAM 8Mbit 512K x 16 70ns 48-Ball FBGA T/R - Tape and Reel (Alt: AS1C512K16P-70BINT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
913-A1C512K16P70BINT
|
Mouser Electronics | SRAM 8M 512Kx16 3V 70ns Pseudo SRAM IT RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
DISTI #
AS1C512K16P-70BINTR
|
Avnet Silica | PSEUDO Asynchronous SRAM 8Mbit 512K x 16 70ns 48-Ball FBGA T/R (Alt: AS1C512K16P-70BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS1C512K16P-70BINTR
AS1C512K16P-70BINTR CAD Models
AS1C512K16P-70BINTR Part Data Attributes
|
AS1C512K16P-70BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS1C512K16P-70BINTR
Alliance Memory Inc
Pseudo Static RAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | PSEUDO STATIC RAM | |
Moisture Sensitivity Level | 3 |