Part Details for AS2100-L by AnBon Semi
Overview of AS2100-L by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS2100 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold Flash |
Price & Stock for AS2100-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70816912
|
Verical | 2.0A Surface Mount Schottky Barrier Rectifiers 100V Min Qty: 2000 Package Multiple: 2000 Date Code: 2301 | Americas - 142000 |
|
$0.0423 | Buy Now |
|
LCSC | SMA Schottky Diodes ROHS | 2000 |
|
$0.0461 / $0.0860 | Buy Now |